SLI EBT 680 technical specifications.
| Current Rating | 60mA |
| Lead Length | 35mm |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.