SLI EBT 687 technical specifications.
| Current Rating | 40mA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.