SLI EBT 736 technical specifications.
| Current Rating | 40mA |
| Mount | Flanges |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 28V |
| Outside Diameter | 7.37mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 736 to view detailed technical specifications.
No datasheet is available for this part.