SLI EBT 7632 technical specifications.
| Current Rating | 40mA |
| Lead Length | 6.85mm |
| Lead Pitch | 2.54mm |
| Operating Supply Voltage | 28V |
| Outside Diameter | 4.75mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 7632 to view detailed technical specifications.
No datasheet is available for this part.