SLI EBT 8UHR220 technical specifications.
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 250V |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 8UHR220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.