SLI EBT CMD5374C technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lead Pitch | 1.4mm |
| Lens Style | Round |
| Luminous Intensity | 9mcd |
| Outside Diameter | 3.05mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for SLI EBT CMD5374C to view detailed technical specifications.
No datasheet is available for this part.