SLI EBT CMD5753 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 65° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT CMD5753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.