SLI EBT G501 technical specifications.
| Current Rating | 300mA |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT G501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.