SLI EBT HIU742AK technical specifications.
| Input Current | 480mA |
| Max Frequency | 51kHz |
| Min Frequency | 35kHz |
| Max Input Current | 560mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 9V |
| Max Output Current | 5.5mA |
| Output Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SLI EBT HIU742AK to view detailed technical specifications.
No datasheet is available for this part.