SLI EBT W1309 technical specifications.
| Current Rating | 183mA |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT W1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.