SLI EBT W577 technical specifications.
| Current Rating | 250mA |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT W577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.