Sloan 105-W-WTL-STD-28-6 technical specifications.
| Color | White |
| Lens Color | White |
| Lens Style | Flat |
| Mount | Panel |
| Series | 105 |
| RoHS | Compliant |
Download the complete datasheet for Sloan 105-W-WTL-STD-28-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.