Sloan 106-21 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Flat |
| Mount | Panel |
| Series | 106 |
| RoHS | Compliant |
Download the complete datasheet for Sloan 106-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
