Sloan 109-245 technical specifications.
| Package/Case | T |
| Color | Green |
| Height | 0.36inch |
| Lens Color | Green |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 109-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
