
Sloan 109-284 technical specifications.
| Package/Case | T |
| Color | Red |
| Height | 0.36inch |
| Lens Color | Orange |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Leads |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 109-284 to view detailed technical specifications.
No datasheet is available for this part.
