Sloan 150-124 technical specifications.
| Package/Case | T |
| Color | Orange |
| Current Rating | 20mA |
| Lens Color | Orange |
| Mount | Panel |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 150-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.