Sloan 150-243 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Lens Color | Yellow |
| Mount | Panel |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 150-243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.