Sloan 150-51 technical specifications.
| Package/Case | T |
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for Sloan 150-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.