Sloan 150-54 technical specifications.
| Package/Case | T |
| Color | Orange |
| Height | 0.44inch |
| Lens Color | Orange |
| Termination | Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 150-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.