Sloan 159-DP246 technical specifications.
| Approvals | UL |
| Package/Case | T |
| Color | Blue |
| Current Rating | 25mA |
| Height | 1.5inch |
| Lens Color | Blue |
| Luminous Intensity | 650mcd |
| Mount | Screw |
| Viewing Angle | 30° |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 159-DP246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.