Sloan 159-DP247 technical specifications.
| Approvals | UL |
| Package/Case | T |
| Color | White |
| Current Rating | 25mA |
| Height | 1.5inch |
| Lens Color | White |
| Luminous Intensity | 630mcd |
| Mount | Screw |
| Viewing Angle | 45° |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 159-DP247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.