Sloan 160-127 technical specifications.
| Approvals | UL |
| Color | White |
| Lead/Base Style | Screw |
| Lens Color | Clear |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.