
Sloan 160-247 technical specifications.
| Approvals | UL |
| Color | White |
| Current Rating | 25mA |
| Diameter | 0.624inch |
| Height | 1.23inch |
| Lead/Base Style | Screw |
| Length | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 1200mcd |
| Mount | Screw |
| Viewing Angle | 45° |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-247 to view detailed technical specifications.
No datasheet is available for this part.