Sloan 160-484 technical specifications.
| Color | Orange |
| Current Rating | 20mA |
| Lens Color | Clear |
| Mount | Screw |
| Voltage Rating (AC) | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.