Sloan 160-486 technical specifications.
| Current Rating | 20mA |
| Lens Color | Clear |
| Mount | Screw |
| Voltage Rating (AC) | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.