Sloan 162-1207 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | White |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 1200mcd |
| Viewing Angle | 45° |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 162-1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.