Sloan 162-241 technical specifications.
| Current Rating | 20mA |
| Lens Color | Clear |
| Luminous Intensity | 3000mcd |
| Viewing Angle | 22° |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 162-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.