Sloan 162-481 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 22° |
| Voltage Rating | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 162-481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.