Sloan 162-603 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 20° |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 162-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.