Sloan 1848B1W3W37ND technical specifications.
| Luminous Intensity | 13350mcd |
| Ratings | IP68 |
| Termination | Soldering |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 1848B1W3W37ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.