Sloan 1848S1A1Y33UB technical specifications.
| Luminous Intensity | 4200mcd |
| Material | Brass |
| Ratings | IP68 |
| Termination | Soldering |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 1848S1A1Y33UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.