Sloan 1888B1G1G51ND technical specifications.
| Luminous Intensity | 10320mcd |
| Material | Brass |
| Ratings | IP68 |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 1888B1G1G51ND to view detailed technical specifications.
No datasheet is available for this part.