Sloan 194-S-0-1-8A1-Y310-0 technical specifications.
| Color | Orange |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Outside Diameter | 9.2mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Sloan 194-S-0-1-8A1-Y310-0 to view detailed technical specifications.
No datasheet is available for this part.