Sloan 194-S-0-1-8G1-G310-0 technical specifications.
| Color | Green |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Outside Diameter | 9.2mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Sloan 194-S-0-1-8G1-G310-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.