Sloan 197-DP1201 technical specifications.
| Approvals | UL |
| Package/Case | 197 |
| Color | Red |
| Current Rating | 20mA |
| Height | 1.16inch |
| Lens Color | Red |
| Luminous Intensity | 1250mcd |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 197-DP1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
