Sloan 197-DP147 technical specifications.
| Current Rating | 20mA |
| Lens Color | White |
| Luminous Intensity | 1250mcd |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 197-DP147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.