Sloan 197-DP241 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Height | 1.16inch |
| Lens Color | Red |
| Luminous Intensity | 1250mcd |
| Viewing Angle | 30° |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 197-DP241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
