Sloan 197-DP482 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 20mA |
| Height | 1.16inch |
| Lens Color | Green |
| Luminous Intensity | 500mcd |
| Mount | Base |
| Viewing Angle | 20° |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 197-DP482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.