Sloan 3344S1RR5WD technical specifications.
| Current Rating | 20mA |
| Length | 27mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 3344S1RR5WD to view detailed technical specifications.
No datasheet is available for this part.