Sloan 344851G1G81NCL1 technical specifications.
| Luminous Intensity | 32500mcd |
| Material | Stainless Steel |
| Ratings | IP68 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Sloan 344851G1G81NCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.