Sloan 344851R1R54UCL1 technical specifications.
| Luminous Intensity | 7000mcd |
| Material | Stainless Steel |
| Ratings | IP68 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Sloan 344851R1R54UCL1 to view detailed technical specifications.
No datasheet is available for this part.