Sloan 3448B1B1B91GCL1 technical specifications.
| Current Rating | 20mA |
| Length | 26.5mm |
| Luminous Intensity | 9000mcd |
| Material | Brass |
| Mount | Panel |
| Ratings | IP68 |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 3448B1B1B91GCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.