Sloan 444-55 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Lens Color | Green |
| Mount | Panel |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for Sloan 444-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.