Sloan 460-246 technical specifications.
| Package/Case | 460 |
| Color | Blue |
| Current Rating | 25mA |
| Height | 1.425inch |
| Lens Color | Blue |
| Luminous Intensity | 500mcd |
| Viewing Angle | 30° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 460-246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
