Sloan 460-601 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Height | 1.425inch |
| Lens Color | Red |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 460-601 to view detailed technical specifications.
No datasheet is available for this part.