Sloan 460-605 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Height | 1.425inch |
| Lens Color | Green |
| Luminous Intensity | 2200mcd |
| Mount | Base |
| Viewing Angle | 30° |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 460-605 to view detailed technical specifications.
No datasheet is available for this part.