
The 5001-1216 is a 12V snap-in LED lamp with a current rating of 20mA. It has a diameter of 16mm and a height of 31mm. The lamp is approved by UL and has a red lens with a transparent style. It is designed for snap-in mounting with leads as the termination type.
Sloan 5001-1216 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Diameter | 16mm |
| Height | 31mm |
| Lens Color | Red |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
