Sloan 5001-124QC technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 20mA |
| Diameter | 16mm |
| Height | 31mm |
| Lens Color | Orange |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-124QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
