Sloan 5001-1266 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 20mA |
| Lens Color | Blue |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-1266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.