
This 24V LED has a current rating of 20mA and a diameter of 16mm. It is designed for snap in mount and has a height of 31mm. The LED emits yellow light through a transparent lens. It meets UL approval standards.
Sloan 5001-243QC technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 20mA |
| Diameter | 16mm |
| Height | 31mm |
| Lens Color | Yellow |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-243QC to view detailed technical specifications.
No datasheet is available for this part.
